837-062-555-208

Heilind Number:EDA837-062-555-208
Manufacturer:EDAC
Manufacturer Number:837-062-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-555-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Its vibrant green color not only adds a pop of style but also signifies its high amperage capacity of 3 A. Crafted from UL 94V-0 Diallyl Phthalate, this connector ensures safety and durability. With two rows and a total of 62 positions, it offers ample room for secure connections. The contact material, Copper Alloy, guarantees efficient signal transfer. Featuring a pitch of .156 in and row spacing of .2 in, it enables precise alignment. Operable in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications. Perfect for Board to Board PCB connections, this connector is a must-have for any electronic project.