837-062-556-203

Heilind Number:EDA837-062-556-203
Manufacturer:EDAC
Manufacturer Number:837-062-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-556-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for rigorous industrial applications, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance even in harsh environments. With a pitch of .156 inches and two rows of 62 copper alloy contacts, it guarantees seamless and efficient board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for demanding electronic systems. Its sleek green design not only adds a pop of color to your setup but also signifies its eco-friendly construction. Upgrade your PCB assembly with this top-of-the-line connector for superior functionality and longevity.