837-062-556-208

Heilind Number:EDA837-062-556-208
Manufacturer:EDAC
Manufacturer Number:837-062-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-556-208

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed with reliability in mind, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring optimal performance in challenging conditions. The copper alloy contacts provide efficient power transmission, while the two rows of 62 positions offer ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, it allows for easy integration into your PCB setup. Operating in a wide temperature range from -40 to 105 °C, it's ideal for industrial applications where resilience is key. Trust in this green-colored connector for stable and secure board-to-board connections, even in the harshest of environments.