837-064-520-804

Heilind Number:EDA837-064-520-804
Manufacturer:EDAC
Manufacturer Number:837-064-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-520-804

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a current rating of 3 A, it ensures reliable power transmission. Its two rows of copper alloy contacts, spaced at .156 inches with a .2-inch row spacing, offer seamless integration on PCBs. The straight mount orientation and 64 positions provide versatility in various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable solution for demanding environments. Explore our range of connectors for efficient board-to-board PCB connectivity.