837-064-523-202

Heilind Number:EDA837-064-523-202
Manufacturer:EDAC
Manufacturer Number:837-064-523-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-523-202

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Designed for reliable performance in demanding environments, it features a green housing made of UL 94V-0 Diallyl Phthalate. With a 3A amperage rating, copper alloy contacts, and 64 positions across 2 rows, it ensures efficient power and signal transmission. The .156-inch pitch and .2-inch row spacing facilitate easy installation on your board. Operating smoothly in temperatures ranging from -40°C to 105°C, it guarantees consistent functionality even in extreme conditions. Perfect for various applications, this connector is a crucial component for seamless board-to-board connections. Elevate your PCB assembly with this essential connector.