837-064-544-803

Heilind Number:EDA837-064-544-803
Manufacturer:EDAC
Manufacturer Number:837-064-544-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-544-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-544-803

Detailed Description

Enhance your circuit board connections with this High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance under high temperatures, it features a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, this connector ensures reliable power transfer at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate seamless integration with your PCB components, offering 64 positions for versatile connectivity. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C guarantees stability in diverse environments. Elevate your PCB assembly with this essential component.