837-064-559-204

Heilind Number:EDA837-064-559-204
Manufacturer:EDAC
Manufacturer Number:837-064-559-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-559-204

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage rating and features a durable UL 94V-0 Diallyl Phthalate housing. With two rows of copper alloy contacts, it ensures reliable signal transmission. The .156-inch pitch and .2-inch row spacing accommodate 64 positions, offering seamless board-to-board connectivity. Its right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in this connector for efficient and durable PCB connections.