837-064-559-208

Heilind Number:EDA837-064-559-208
Manufacturer:EDAC
Manufacturer Number:837-064-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-559-208

Detailed Description

Enhance your board-to-board connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With a double row configuration and 64 positions, it offers ample space for seamless integration. The copper alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Ideal for right-angle mounting, it can withstand temperatures ranging from -40 to 105°C, making it suitable for a wide range of applications. Upgrade your PCB connections with this high-quality component.