837-064-560-201

Heilind Number:EDA837-064-560-201
Manufacturer:EDAC
Manufacturer Number:837-064-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-064-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-064-560-201

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector, engineered for high-performance applications. Featuring a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees reliable signal transmission. The two rows with a row spacing of .2 inches offer versatility in connection options, accommodating up to 64 positions. Designed for straight mount orientation, it provides seamless integration onto your board. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Upgrade your setup with this essential component for optimal connectivity and performance.