837-066-523-807

Heilind Number:EDA837-066-523-807
Manufacturer:EDAC
Manufacturer Number:837-066-523-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-066-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-066-523-807

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector, a vital component for seamless board-to-board connections. Designed for high-performance applications, this connector boasts a sturdy housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows and 66 positions, it offers ample connectivity options while maintaining optimal signal integrity. The contact material, Copper Alloy, guarantees reliable conductivity, even in demanding environments. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for efficient data transmission. Its straight mount orientation and green color make it easy to install and identify. With an operating temperature range of -40 to 105°C, it is suitable for use in various industrial settings. Trust in this premium connector for seamless and efficient board-to-board connections in your electronics projects.