837-066-544-802

Heilind Number:EDA837-066-544-802
Manufacturer:EDAC
Manufacturer Number:837-066-544-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-066-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-066-544-802

Detailed Description

Introducing a high-temperature card edge connector in a vibrant green hue, perfect for demanding electronic applications. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, this connector ensures reliable performance under extreme conditions. Featuring two rows of 66 positions with a pitch of .156 inches and row spacing of .2 inches, it offers seamless board-to-board connectivity. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for industrial and automotive setups. The straight mount orientation adds versatility, making it easy to integrate into your PCB designs. Experience efficient and durable connectivity with this essential component.