837-066-559-804

Heilind Number:EDA837-066-559-804
Manufacturer:EDAC
Manufacturer Number:837-066-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-066-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-066-559-804

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connector. Featuring a vibrant green hue, this connector not only stands out visually but also delivers superior performance. Designed for efficiency, it offers a reliable amperage of 3 A, making it suitable for various power applications. Crafted with UL 94V-0 Diallyl Phthalate housing material, it ensures durability and safety. With two rows and a total of 66 positions, it provides ample connectivity options. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Ideal for board-to-board PCB connections, this connector is a must-have for any electronics project. Elevate your connectivity game with this essential component.