837-068-520-207

Heilind Number:EDA837-068-520-207
Manufacturer:EDAC
Manufacturer Number:837-068-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-068-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-068-520-207

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability under extreme conditions. With two rows and a total of 68 positions, it offers ample connectivity for your circuitry. The contact material, crafted from durable Copper Alloy, guarantees secure and efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Its straight mount orientation facilitates easy installation onto your board. Operable within a wide temperature range of -40 to 105°C, this connector is perfect for industrial and commercial applications where reliability is paramount. Elevate your PCB connectivity with this essential component.