837-068-521-804

High Temp Card Edge Connector

Ensure reliable connectivity in high-temperature environments with this green Card Edge Connector. Designed for seamless integration on PCBs, this connector features two rows of 68 positions each, allowing for efficient data transmission. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With a robust housing and a straight mount orientation, this connector is suitable for various industrial applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it is a reliable solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-068-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-068-521-804

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: