837-068-523-803

Heilind Number:EDA837-068-523-803
Manufacturer:EDAC
Manufacturer Number:837-068-523-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-068-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-068-523-803

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and performance, this green connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation under extreme conditions. With two rows and 68 positions, it offers ample connectivity options for your PCBs. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating seamlessly at temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in industries requiring robust and dependable board-to-board connections. Its straight mount orientation further simplifies installation, making it a versatile and essential component for any project. Elevate your connectivity solution with this high-performance Card Edge Connector.