837-070-520-203

Heilind Number:EDA837-070-520-203
Manufacturer:EDAC
Manufacturer Number:837-070-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-070-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-070-520-203

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector. Designed for durability and performance, this connector features a vibrant green color and a 2-row configuration, perfect for efficient signal transmission. With a contact material of Copper Alloy and housing material of UL 94V-0 Diallyl Phthalate, it ensures reliable conductivity and complies with safety standards. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Offering 70 positions and an amperage rating of 3A, it is suitable for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further add to its versatility. Elevate your connectivity solutions with this essential component.