837-070-521-204

Heilind Number:EDA837-070-521-204
Manufacturer:EDAC
Manufacturer Number:837-070-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-070-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-070-521-204

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for durability and reliability in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures secure and efficient power transmission at an amperage of 3A. With two rows of copper alloy contacts, each spaced at .156 inches, it offers a total of 70 positions for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your setup with this essential component, guaranteeing optimal performance and longevity.