837-070-523-203

Heilind Number:EDA837-070-523-203
Manufacturer:EDAC
Manufacturer Number:837-070-523-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-070-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-070-523-203

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in a vibrant green hue. Designed for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in challenging environments. With two rows and a total of 70 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient power transfer, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Suitable for a wide range of applications, this connector can withstand temperatures ranging from -40 to 105°C. Choose straight mount orientation for effortless integration into your setup. Elevate your electronic projects with this essential component.