837-072-523-803

Heilind Number:EDA837-072-523-803
Manufacturer:EDAC
Manufacturer Number:837-072-523-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-072-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-072-523-803

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and reliability. Featuring two rows of copper alloy contacts with a pitch of .156 inches and 72 positions, it offers seamless board-to-board connectivity. The straight mount orientation and 3A amperage make it ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality. Upgrade your electronic systems with this essential component.