837-072-523-807

Heilind Number:EDA837-072-523-807
Manufacturer:EDAC
Manufacturer Number:837-072-523-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-072-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-072-523-807

Detailed Description

Introducing our High Temp Card Edge Connector, a durable and efficient solution for your PCB connectivity needs. Designed for high-performance applications, this connector features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in extreme temperature conditions ranging from -40 to 105 °C. With two rows of copper alloy contacts, it offers a total of 72 positions with a pitch of .156 inches and row spacing of .2 inches. The straight mount orientation allows for easy installation and secure connection. Rated for 3A of current, this connector is perfect for demanding industrial and electronic projects. Trust in its quality and performance for seamless board-to-board connectivity.