837-072-541-202

Heilind Number:EDA837-072-541-202
Manufacturer:EDAC
Manufacturer Number:837-072-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-072-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-072-541-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Engineered for reliable performance, this connector features 72 positions across 2 rows, providing ample room for secure connections. Constructed with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures durability and efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating flawlessly in temperature ranges from -40 to 105°C, it is ideal for demanding industrial environments. Upgrade your setup with this essential component for robust and high-speed board-to-board connections.