837-072-544-804

Heilind Number:EDA837-072-544-804
Manufacturer:EDAC
Manufacturer Number:837-072-544-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-072-544-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-072-544-804

Detailed Description

Enhance your PCB connectivity with our high temp card edge connector in a vibrant green hue. Engineered for durable performance, this connector boasts a 3A amperage capacity and features a housing crafted from UL 94V-0 Diallyl Phthalate for robust protection. With two rows of copper alloy contacts, offering a pitch of .156 inches and a row spacing of .2 inches, it ensures efficient signal transmission across its 72 positions. Designed for straight mount orientation, it operates flawlessly in a wide temperature range from -40 to 105°C. Elevate your electronic assembly with this essential component, ideal for board-to-board PCB connections.