837-074-500-802

Heilind Number:EDA837-074-500-802
Manufacturer:EDAC
Manufacturer Number:837-074-500-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-074-500-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-074-500-802

Detailed Description

Upgrade your high-temperature PCB connections with this durable Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage capacity and features a housing crafted from UL 94V-0 Diallyl Phthalate for enhanced safety. With two rows of contacts made from robust Copper Alloy, it offers reliable connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing, along with its 74 positions, ensure seamless integration into your circuitry. Suitable for straight mounting orientation, it can withstand operating temperatures ranging from -40 to 105°C, making it ideal for various industrial applications. Elevate your connectivity solutions with this essential component.