837-074-558-812

Heilind Number:EDA837-074-558-812
Manufacturer:EDAC
Manufacturer Number:837-074-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-074-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-074-558-812

Detailed Description

Upgrade your PCB connections with our high-temp card edge connector, designed for optimal performance in demanding environments. With a robust housing made from UL 94V-0 Diallyl Phthalate and copper alloy contacts, this connector ensures reliable conductivity even in extreme temperatures ranging from -40 to 105 °C. Featuring a green color for easy identification, it offers two rows of 74 positions each, with a pitch of .156 inches and row spacing of .2 inches. The right-angle mount orientation allows for seamless integration into your circuitry. Trust in the durability and efficiency of this connector for your board-to-board PCB connections.