837-076-524-202

Heilind Number:EDA837-076-524-202
Manufacturer:EDAC
Manufacturer Number:837-076-524-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-524-202

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance at up to 105°C, this two-row connector features 76 positions for seamless board-to-board connections. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts ensure longevity and stability, while a 3 A amperage rating supports efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mating. Suitable for straight mounting orientation, it is ideal for various PCB applications where temperature and performance are critical. Elevate your connectivity solutions with this rugged and efficient connector.