837-076-544-804

Heilind Number:EDA837-076-544-804
Manufacturer:EDAC
Manufacturer Number:837-076-544-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-544-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-544-804

Detailed Description

Improve your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and optimal performance, this connector boasts a green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in high-temperature environments. Featuring two rows of 76 copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration for your board-to-board connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for efficient electronic connections.