837-076-560-201

Heilind Number:EDA837-076-560-201
Manufacturer:EDAC
Manufacturer Number:837-076-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-560-201

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure and efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity for your PCB assemblies. The connector boasts a dual-row design with 76 positions, accommodating multiple connections in a compact space. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're building industrial machinery or consumer electronics, this connector guarantees high-amperage performance with a 3A rating. Trust in its straight mount orientation for easy installation. Elevate your connectivity solutions with this essential component.