837-078-523-202

Heilind Number:EDA837-078-523-202
Manufacturer:EDAC
Manufacturer Number:837-078-523-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-078-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-078-523-202

Detailed Description

Enhance your PCB connectivity with our high temp card edge connector, designed for reliable performance in demanding environments. Featuring a vibrant green color and crafted from durable UL 94V-0 Diallyl Phthalate, this connector ensures long-lasting durability. With a dual-row configuration and 78 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material and .156-inch pitch guarantee secure and efficient data transmission. Its straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Elevate your PCB assembly with this essential component in the Board To Board category.