837-078-524-203

Heilind Number:EDA837-078-524-203
Manufacturer:EDAC
Manufacturer Number:837-078-524-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-078-524-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-078-524-203

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek green exterior and a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliability under high temperatures. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless connectivity for your electronic devices. With a current rating of 3A and a total of 78 positions, it's perfect for high-density applications. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures versatility in various settings. Trust in the quality and performance of our Card Edge Connector for your PCB connectivity needs.