837-078-555-812

Heilind Number:EDA837-078-555-812
Manufacturer:EDAC
Manufacturer Number:837-078-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-078-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-078-555-812

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector. Designed for maximum performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a two-row configuration and 78 positions, it offers ample connectivity options for your applications. The copper alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide efficient PCB integration. Operating seamlessly in high-temperature environments ranging from -40 to 105 °C, this connector is ideal for demanding industrial and commercial settings. Trust in its straight mount orientation for easy installation and secure connections. Elevate your connectivity solutions with this essential component.