837-080-523-212

Heilind Number:EDA837-080-523-212
Manufacturer:EDAC
Manufacturer Number:837-080-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-523-212

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows and 80 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees secure and efficient data transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly between -40 and 105°C, this connector is ideal for demanding industrial applications. Choose the Straight mount orientation for seamless integration into your PCB setup. Elevate your connectivity solutions with this essential component.