837-080-541-807

Heilind Number:EDA837-080-541-807
Manufacturer:EDAC
Manufacturer Number:837-080-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-541-807

Detailed Description

Experience seamless connection with our High Temp Card Edge Connector, engineered for optimal performance in demanding environments. Its vivid green hue not only adds a pop of color but also signifies its exceptional quality. With a reliable amperage rating of 3 A, this connector ensures steady power transmission. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety. Featuring two rows of copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it offers efficient signal transmission across its 80 positions. Its straight mount orientation simplifies installation on PCBs, while its wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Trust in this connector for seamless board-to-board connections in your projects.