837-082-520-802

Heilind Number:EDA837-082-520-802
Manufacturer:EDAC
Manufacturer Number:837-082-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-082-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-082-520-802

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, perfect for demanding environments. Designed for durability and reliability, this connector features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and performance. With a contact material of Copper Alloy and a pitch of .156 inches, it offers secure and efficient connectivity. Boasting two rows and 82 positions, it provides ample versatility for your PCB connections. The straight mount orientation and operating temperature range of -40 to 105 °C further enhance its suitability for various applications. Upgrade your setup with this essential component for seamless board-to-board connections.