837-082-540-201

Heilind Number:EDA837-082-540-201
Manufacturer:EDAC
Manufacturer Number:837-082-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-082-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-082-540-201

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Built to withstand high temperatures, this connector ensures reliable performance with an amperage of 3A. Its durable housing material, UL 94V-0 Diallyl Phthalate, offers enhanced safety. Featuring two rows and 82 positions, it allows for efficient data transmission. The copper alloy contact material ensures optimal conductivity, while the .156" pitch and .2" row spacing provide easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial environments. Trust in its straight mount orientation for a secure fit in your PCB setup. Upgrade to this connector for seamless board-to-board PCB connectivity.