837-082-542-201

Heilind Number:EDA837-082-542-201
Manufacturer:EDAC
Manufacturer Number:837-082-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-082-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-082-542-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for efficiency, this connector boasts a 3A amperage and features a durable UL 94V-0 Diallyl Phthalate housing. With two rows and a total of 82 positions, it ensures seamless board-to-board connectivity. Crafted from Copper Alloy, the contacts guarantee reliable performance, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of industrial applications. Upgrade your setup with this essential component.