837-082-555-202

Heilind Number:EDA837-082-555-202
Manufacturer:EDAC
Manufacturer Number:837-082-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-082-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-082-555-202

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for durability and reliability, this green connector features UL 94V-0 Diallyl Phthalate housing material, ensuring high performance even in extreme environments. With a contact material of Copper Alloy and a 3A amperage rating, it guarantees efficient power transmission. The 2-row design with 82 positions and a pitch of .156 inches allows for versatile connectivity options. Engineered for ease of installation, it offers straight mount orientation. Operating between -40 and 105°C, this connector is suitable for a wide range of applications, making it an essential component for your PCB setup. Welcome to the future of seamless board-to-board connections.