837-082-558-807

Heilind Number:EDA837-082-558-807
Manufacturer:EDAC
Manufacturer Number:837-082-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-082-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-082-558-807

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in extreme conditions. With two rows of copper alloy contacts, it offers a total of 82 positions for seamless board-to-board connections. The right-angle mount orientation and .156-inch pitch make installation convenient, while the wide operating temperature range of -40 to 105°C guarantees versatility in various applications. Trust in this connector to deliver superior connectivity solutions for your PCB projects.