837-084-520-803

Heilind Number:EDA837-084-520-803
Manufacturer:EDAC
Manufacturer Number:837-084-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-520-803

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for reliability in high-temperature environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring secure and efficient power transmission. With a pitch of .156 inches and two rows of 84 positions, it offers ample connectivity for your board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial settings. Its straight mount orientation and vibrant green color make it easy to install and identify on your PCB. Upgrade your system's performance with this essential component.