837-084-523-203

Heilind Number:EDA837-084-523-203
Manufacturer:EDAC
Manufacturer Number:837-084-523-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-523-203

Detailed Description

Enhance your high-temperature PCB connectivity with this green Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at up to 3A. With two rows of 84 positions and a .156-inch pitch, it offers ample connectivity options for your PCB setup. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, while the .2-inch row spacing facilitates easy installation. Perfect for industrial or commercial use, this connector guarantees secure and efficient board-to-board connections. Elevate your PCB assembly with this essential component.