837-084-540-202

Heilind Number:EDA837-084-540-202
Manufacturer:EDAC
Manufacturer Number:837-084-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-540-202

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek green exterior, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .156 inches, it offers efficient connectivity for your PCB applications. Supporting up to 3A of current, it's perfect for power-intensive tasks. With 84 positions and a straight mount orientation, it provides ample room for expansion and easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial use. Upgrade your connectivity solutions with this essential component from our range.