837-084-542-202

Heilind Number:EDA837-084-542-202
Manufacturer:EDAC
Manufacturer Number:837-084-542-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-542-202

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, engineered for optimal performance in demanding environments. This essential component features a sturdy UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation at temperatures ranging from -40 to 105°C. With a robust Copper Alloy contact material and a maximum amperage of 3A, it guarantees efficient power transmission. Designed for seamless integration, this connector boasts two rows of 84 positions, with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation facilitates easy installation, while its vibrant green color adds a touch of visual distinction to your setup. Trust in its quality and precision for seamless Board To Board PCB connections in a variety of applications.