837-084-542-204

Heilind Number:EDA837-084-542-204
Manufacturer:EDAC
Manufacturer Number:837-084-542-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-542-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-542-204

Detailed Description

Upgrade your high-temperature PCB connections with our advanced Card Edge Connector. Designed for reliable performance in demanding environments, this dual-row connector features a rugged housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a contact material of Copper Alloy, it ensures efficient power transmission, with a rated amperage of 3A. Offering a total of 84 positions with a pitch of .156 inches, it facilitates seamless board-to-board connections. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications. Upgrade your setup today and experience enhanced reliability and performance.