837-084-544-201

Heilind Number:EDA837-084-544-201
Manufacturer:EDAC
Manufacturer Number:837-084-544-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-544-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and features two rows of 84 positions, ensuring reliable power and signal transmission. Crafted with precision, it offers a pitch of .156 inches and row spacing of .2 inches, perfect for seamless integration. The copper alloy contact material guarantees efficient conductivity, while its 3A amperage rating accommodates high-power applications. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is a versatile solution for your board-to-board PCB connections. Trust in its quality and performance to elevate your electronic assemblies.