837-084-544-207

Heilind Number:EDA837-084-544-207
Manufacturer:EDAC
Manufacturer Number:837-084-544-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-544-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this essential component features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a striking green hue. With a current rating of 3 A, it ensures efficient power transmission, making it ideal for a wide range of applications. The connector boasts two rows of copper alloy contacts, offering a total of 84 positions with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation allows for secure installation on PCBs, enabling seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees steadfast functionality even in challenging conditions. Trust in this top-quality connector to deliver superior performance and longevity in your electronic setups.