837-084-560-807

Heilind Number:EDA837-084-560-807
Manufacturer:EDAC
Manufacturer Number:837-084-560-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-560-807

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in a vibrant green hue. Designed for optimal performance, it boasts a 3A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing. With two rows of copper alloy contacts spaced at .156 inches, accommodating a total of 84 positions, it ensures seamless data transmission. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it suitable for various applications. Trust in its reliability and precision for all your board-to-board PCB connections.