837-086-541-808

Heilind Number:EDA837-086-541-808
Manufacturer:EDAC
Manufacturer Number:837-086-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-086-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-086-541-808

Detailed Description

Experience seamless high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant green color and a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most challenging environments. With a current rating of 3 A, it offers efficient power transmission for your applications. Featuring two rows of quality copper alloy contacts and a pitch of .156 inches, it guarantees secure and precise connections. With a total of 86 positions, it provides ample connectivity options. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial settings. Trust in its performance and enhance your connectivity solutions.