837-086-558-804

Heilind Number:EDA837-086-558-804
Manufacturer:EDAC
Manufacturer Number:837-086-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-086-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-086-558-804

Detailed Description

Enhance the connectivity of your high-temperature applications with this advanced Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Diallyl Phthalate housing in a striking shade of green. With a robust copper alloy contact material and a current rating of 3 A, this connector ensures reliable power transmission. Its dual-row configuration, with a pitch of .156 inches and 86 positions, offers versatility for your PCB connections. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C further enhance its suitability for various setups. Upgrade your system with this essential component, perfect for demanding environments.