842-005-520-102

High Temp Card Edge Connector

Enhance your high-temperature connectivity with this Green High Temp Card Edge Connector. Designed for durability and efficiency, it features a single row configuration with five positions, each offering a reliable copper alloy contact material. The .1-inch pitch and .2-inch row spacing ensure precise alignment on your PCB, while the UL 94V-0 Diallyl Phthalate housing material guarantees safety and compliance. With a 3A amperage capacity and an operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial applications. Its straight mount orientation simplifies installation, making it a versatile and essential component in your connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-005-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-005-520-102

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: