842-005-520-104

Heilind Number:EDA842-005-520-104
Manufacturer:EDAC
Manufacturer Number:842-005-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-005-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-005-520-104

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector. Designed for optimal performance, this green connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring safety and reliability in any application. With a single row configuration and copper alloy contacts, it guarantees high conductivity and efficiency. Featuring a pitch of .1 inches and row spacing of .2 inches, it's perfect for precise board-to-board connections. With 5 positions, it offers ample room for your components. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Trust in this connector to deliver seamless and secure connections in your projects.