842-005-558-112

Heilind Number:EDA842-005-558-112
Manufacturer:EDAC
Manufacturer Number:842-005-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-005-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-005-558-112

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for durability, it features a robust UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable performance even in harsh environments. With a single row of 5 positions and a .1-inch pitch, it offers precise connectivity for your applications. The right-angle mount orientation allows for seamless integration onto your boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding projects. Trust in its quality to meet your connectivity needs with ease.